+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101-12-1

Socket: 6-angles; socket spanner; HEX 12mm; 1/4"

Manufacturer: IRIMO

Manufacturer part number:
101-12-1
TME Symbol:
SA.101-12-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight31 g
EAN code8414909208528
See other products in this category: Socket Wrenches IRIMO,
*
101-12-1
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)