+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103-055-1

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; long

Manufacturer: IRIMO

Manufacturer part number:
103-055-1
TME Symbol:
SA.103-055-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight25.56 g
EAN code8414909208689
See other products in this category: Socket Wrenches IRIMO,
*
103-055-1
13 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 6.72 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs