+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103A-11-1

Socket: 6-angles; inch,socket spanner; HEX 11/32"; 1/4"; 50mm

Manufacturer: IRIMO

Manufacturer part number:
103A-11-1
TME Symbol:
SA.103A-11-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 11/32"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight30 g
EAN code8414909239065
See other products in this category: Socket Wrenches IRIMO,
*
103A-11-1
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.64 USDGross price for quantities from 3 pcs - 6.64 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)