+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

106-08-1

Socket: Torx®; socket spanner,impact; E8; square; 1/4"; 25mm

Manufacturer: IRIMO

Manufacturer part number:
106-08-1
TME Symbol:
SA.106-08-1

Specification

Manufacturer
IRIMO
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E8
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Gross weight20 g
EAN code8414909208924
See other products in this category: Socket Wrenches IRIMO,
*
106-08-1
0 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)