+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

107-1280-1

Socket: spanner-bit; 8x1.2mm; 1/4"; Socket bit length: 37.5mm

Manufacturer: IRIMO

Manufacturer part number:
107-1280-1
TME Symbol:
SA.107-1280-1

Specification

Manufacturer
IRIMO
Type of socket
spanner - bit
Bit size
8x1.2mm
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight20 g
EAN code8414909208962
See other products in this category: Socket Wrenches IRIMO,
*
107-1280-1
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.62 USDGross price for quantities from 5 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.