+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

107-H3-1

Socket: hex key-bit; HEX 3mm; 1/4"; Socket bit length: 37.5mm

Manufacturer: IRIMO

Manufacturer part number:
107-H3-1
TME Symbol:
SA.107-H3-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight19.894 g
EAN code8414909208979
See other products in this category: Socket Wrenches IRIMO,
*
107-H3-1
3 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 3 pcs - 3.72 USDGross price for quantities from 3 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs