+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

107-T27-1

Socket: Torx®-bit; TX27; 1/4"; 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-T27-1
TME Symbol:
SA.107-T27-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight20 g
EAN code8414909209143
See other products in this category: Socket Wrenches IRIMO,
*
107-T27-1
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 3 pcs - 4.90 USDGross price for quantities from 3 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.