+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

109-35-4

Wrench-set; 6-angles,socket spanner; 1/4"; 35pcs.

Manufacturer: IRIMO

Manufacturer part number:
109-35-4
TME Symbol:
SA.109-35-4

Specification

Manufacturer
IRIMO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
35pcs.
Kit contents
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 1/4" screwdriver
  • 6-angles sockets 1/4"
  • Allen keys
  • rattle 1/4"
  • screwdriver bits
Gross weight1.0895 kg
EAN code8414909207910
See other products in this category: Wrenches Sets IRIMO,
*
109-35-4
1 in TME stock
Net price for quantities from 1 set - 51.70 USDGross price for quantities from 1 set - 51.70 USD
Net price for quantities from 3 set - 48.00 USDGross price for quantities from 3 set - 48.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.