+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111M/S10

Wrench: combination spanner-set; alloy steel; 10pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/S10
TME Symbol:
SA.111M/S10

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of package
box
Material
alloy steel
Quantity in set/package
10pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight987 g
EAN code7314150212965
See other products in this category: Wrenches Sets BAHCO,
*
111M/S10
1 in TME stock
Net price for quantities from 1 set - 79.84 USDGross price for quantities from 1 set - 79.84 USD
Net price for quantities from 5 set - 76.99 USDGross price for quantities from 5 set - 76.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts