+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

121-25-1

Socket: 6-angles; socket spanner; HEX 25mm; 1/2"

Manufacturer: IRIMO

Manufacturer part number:
121-25-1
TME Symbol:
SA.121-25-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 25mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight146 g
EAN code8414909209730
See other products in this category: Socket Wrenches IRIMO,
*
121-25-1
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.81 USDGross price for quantities from 3 pcs - 4.81 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)