+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122-32-1

Socket: 12-angles; socket spanner; 32mm; 1/2"; Plating: chromium

Manufacturer: IRIMO

Manufacturer part number:
122-32-1
TME Symbol:
SA.122-32-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight220 g
EAN code8414909209983
See other products in this category: Socket Wrenches IRIMO,
*
122-32-1
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)