+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

122A-12-1

Socket: 12-angles; socket spanner; 3/8"; 1/2"; 38mm

Manufacturer: IRIMO

Manufacturer part number:
122A-12-1
TME Symbol:
SA.122A-12-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight55 g
EAN code8414909209990
See other products in this category: Socket Wrenches IRIMO,
*
122A-12-1
0 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.12 USDGross price for quantities from 3 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)