+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124-27-1

Socket: 12-angles; socket spanner; 27mm; 1/2"; Plating: chromium

Manufacturer: IRIMO

Manufacturer part number:
124-27-1
TME Symbol:
SA.124-27-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight255 g
EAN code8414909210255
See other products in this category: Socket Wrenches IRIMO,
*
124-27-1
0 in TME stock
Net price for quantities from 1 pcs - 15.89 USDGross price for quantities from 1 pcs - 15.89 USD
Net price for quantities from 3 pcs - 14.31 USDGross price for quantities from 3 pcs - 14.31 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)