+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

124A-26-1

Socket: 12-angles; inch,socket spanner; 13/16"; 1/2"; 78mm; long

Manufacturer: IRIMO

Manufacturer part number:
124A-26-1
TME Symbol:
SA.124A-26-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
13/16"
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight152 g
EAN code8414909239010
See other products in this category: Socket Wrenches IRIMO,
*
124A-26-1
0 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 10.23 USDGross price for quantities from 3 pcs - 10.23 USD
Net price for quantities from 5 pcs - 9.53 USDGross price for quantities from 5 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)