+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125-53-1

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; for spark plugs

Manufacturer: IRIMO

Manufacturer part number:
125-53-1
TME Symbol:
SA.125-53-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight100 g
EAN code8414909210385
See other products in this category: Socket Wrenches IRIMO,
*
125-53-1
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 3 pcs - 7.19 USDGross price for quantities from 3 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)