+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

126-14-1

Socket: Torx®; socket spanner; E14; square; 1/2"; 38mm

Manufacturer: IRIMO

Manufacturer part number:
126-14-1
TME Symbol:
SA.126-14-1

Specification

Manufacturer
IRIMO
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E14
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3120
Gross weight62 g
EAN code8414909210453
See other products in this category: Socket Wrenches IRIMO,
*
126-14-1
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 3 pcs - 6.04 USDGross price for quantities from 3 pcs - 6.04 USD
Net price for quantities from 5 pcs - 5.63 USDGross price for quantities from 5 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)