+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

126-20-1

Socket: Torx®; socket spanner; E20; square; 1/2"; 38mm

Manufacturer: IRIMO

Manufacturer part number:
126-20-1
TME Symbol:
SA.126-20-1

Specification

Manufacturer
IRIMO
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Conform to the norm
DIN 3120
Gross weight78 g
EAN code8414909210484
See other products in this category: Socket Wrenches IRIMO,
*
126-20-1
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.05 USDGross price for quantities from 3 pcs - 7.05 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)