+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

129-9H-4

Wrench-set; hex key,socket spanner; 1/2"; 9pcs.

Manufacturer: IRIMO

Manufacturer part number:
129-9H-4
TME Symbol:
SA.129-9H-4

Specification

Manufacturer
IRIMO
Type of tool
wrench - set
Kind of wrench
hex key, socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
9pcs.
Spanner size
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
Gross weight1.1585 kg
EAN code8414909235579
See other products in this category: Wrenches Sets IRIMO,
*
129-9H-4
1 in TME stock
Net price for quantities from 1 set - 56.09 USDGross price for quantities from 1 set - 56.09 USD
Net price for quantities from 3 set - 50.52 USDGross price for quantities from 3 set - 50.52 USD
Net price for quantities from 5 set - 47.03 USDGross price for quantities from 5 set - 47.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.