+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

129-9T-4

Socket: Torx®-bit-set; 1/2"; 9pcs.

Manufacturer: IRIMO

Manufacturer part number:
129-9T-4
TME Symbol:
SA.129-9T-4

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit - set
Holder socket size - inch
1/2"
Quantity in set/package
9pcs.
Gross weight1.05 kg
EAN code8414909237450
See other products in this category: Wrenches Sets IRIMO,
*
129-9T-4
0 in TME stock
Net price for quantities from 1 set - 64.37 USDGross price for quantities from 1 set - 64.37 USD
Net price for quantities from 3 set - 57.98 USDGross price for quantities from 3 set - 57.98 USD
Net price for quantities from 5 set - 53.98 USDGross price for quantities from 5 set - 53.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.