+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130-115-4

Wrench-set; 6-angles,socket spanner; 1/2",1/4"; 115pcs.

Manufacturer: IRIMO

Manufacturer part number:
130-115-4
TME Symbol:
SA.1301154

Specification

Manufacturer
IRIMO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Holder socket size - inch
1/2", 1/4"
Quantity in set/package
115pcs.
Kit contents
  • 1/2" adapter
  • 1/2" articulated drive
  • 1/4" adapter
  • 1/4" articulated drive
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
Gross weight5.3517 kg
EAN code8414909247923
See other products in this category: Wrenches Sets IRIMO,
*
130-115-4
4 in TME stock
Net price for quantities from 1 set - 98.06 USDGross price for quantities from 1 set - 98.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts