+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-22-1

Socket: 6-angles; socket spanner; HEX 22mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
131-22-1
TME Symbol:
SA.131-22-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight220 g
EAN code8414909214642
See other products in this category: Socket Wrenches IRIMO,
*
131-22-1
0 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
Net price for quantities from 5 pcs - 7.57 USDGross price for quantities from 5 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)