+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-26-1

Socket: 6-angles; socket spanner; HEX 26mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
131-26-1
TME Symbol:
SA.131-26-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 26mm
Holder socket size - inch
3/4"
Socket length
52mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight250 g
EAN code8414909214697
See other products in this category: Socket Wrenches IRIMO,
*
131-26-1
0 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 3 pcs - 8.89 USDGross price for quantities from 3 pcs - 8.89 USD
Net price for quantities from 5 pcs - 8.28 USDGross price for quantities from 5 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)