+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-30-1

Socket: 6-angles; socket spanner; HEX 30mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
131-30-1
TME Symbol:
SA.131-30-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
3/4"
Socket length
52mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight270 g
EAN code8414909214765
See other products in this category: Socket Wrenches IRIMO,
*
131-30-1
0 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 3 pcs - 9.95 USDGross price for quantities from 3 pcs - 9.95 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)