+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-46-1

Socket: 6-angles; socket spanner; HEX 46mm; 3/4"; chromium


Manufacturer: IRIMO

Manufacturer part number:
131-46-1
TME Symbol:
SA.131-46-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 46mm
Holder socket size - inch
3/4"
Socket length
68mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight645 g
EAN code8414909214888
See other products in this category: Socket Wrenches IRIMO,
*
131-46-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.34 USDGross price for quantities from 1 pcs - 20.34 USD
Net price for quantities from 3 pcs - 18.31 USDGross price for quantities from 3 pcs - 18.31 USD
Net price for quantities from 5 pcs - 17.05 USDGross price for quantities from 5 pcs - 17.05 USD