+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

131-50-1

Socket: 6-angles; socket spanner; HEX 50mm; 3/4"; chromium


Manufacturer: IRIMO

Manufacturer part number:
131-50-1
TME Symbol:
SA.131-50-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 50mm
Holder socket size - inch
3/4"
Socket length
72mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight730 g
EAN code8414909214895
See other products in this category: Socket Wrenches IRIMO,
*
131-50-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.65 USDGross price for quantities from 1 pcs - 21.65 USD
Net price for quantities from 3 pcs - 19.50 USDGross price for quantities from 3 pcs - 19.50 USD
Net price for quantities from 5 pcs - 18.15 USDGross price for quantities from 5 pcs - 18.15 USD