+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135-22-1

Extension; 3/4"; 200mm

Manufacturer: IRIMO

Manufacturer part number:
135-22-1
TME Symbol:
SA.135-22-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
3/4"
Length
0.2m
Gross weight730 g
EAN code8414909215113
See other products in this category: Socket Wrenches IRIMO,
*
135-22-1
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 3 pcs - 13.10 USDGross price for quantities from 3 pcs - 13.10 USD
Net price for quantities from 5 pcs - 12.20 USDGross price for quantities from 5 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)