+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135-24-1

Extension; 3/4"; 400mm

Manufacturer: IRIMO

Manufacturer part number:
135-24-1
TME Symbol:
SA.135-24-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
3/4"
Length
0.4m
Gross weight1.35 kg
EAN code8414909215120
See other products in this category: Socket Wrenches IRIMO,
*
135-24-1
0 in TME stock
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 21.96 USD
Net price for quantities from 3 pcs - 19.78 USDGross price for quantities from 3 pcs - 19.78 USD
Net price for quantities from 5 pcs - 18.42 USDGross price for quantities from 5 pcs - 18.42 USD
No. of pieces (Multiplicity: 1)