+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1410

Pliers; adjustable; 320mm; steel

Manufacturer: BAHCO

Manufacturer part number:
1410
TME Symbol:
SA.1410

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
320mm
Conform to the norm
DIN 5234
Material
steel
Oblique pliers/knives features
  • edges inductively hardened
  • ergonomic two-component handles
  • narrow head
Gross weight640 g
EAN code7314150106332
See other products in this category: Adjustable Pliers BAHCO,
*
1410
0 in TME stock
Net price for quantities from 1 pcs - 50.06 USDGross price for quantities from 1 pcs - 50.06 USD
Net price for quantities from 3 pcs - 46.29 USDGross price for quantities from 3 pcs - 46.29 USD
Net price for quantities from 5 pcs - 44.58 USDGross price for quantities from 5 pcs - 44.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.