+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1420

Pliers; adjustable; 430mm; steel

Manufacturer: BAHCO

Manufacturer part number:
1420
TME Symbol:
SA.1420

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
430mm
Conform to the norm
DIN 5234
Material
steel
Oblique pliers/knives features
  • edges inductively hardened
  • ergonomic two-component handles
  • narrow head
Gross weight1.195 kg
EAN code7314150103744
See other products in this category: Adjustable Pliers BAHCO,
*
1420
0 in TME stock
Net price for quantities from 1 pcs - 69.01 USDGross price for quantities from 1 pcs - 69.01 USD
Net price for quantities from 3 pcs - 63.82 USDGross price for quantities from 3 pcs - 63.82 USD
Net price for quantities from 5 pcs - 61.45 USDGross price for quantities from 5 pcs - 61.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.