+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-8-W

Wrench-set; box; 8pcs.


Manufacturer: IRIMO

Manufacturer part number:
15-8-W
TME Symbol:
SA.15-8-W

Specification

Manufacturer
IRIMO
Type of tool
wrench - set
Kind of wrench
box
Kind of package
case
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight1.3991 kg
EAN code8414909226096
See other products in this category: Wrenches Sets IRIMO,
*
15-8-W
1 in TME stock
Net price for quantities from 1 set - 55.70 USDGross price for quantities from 1 set - 55.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts