+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

160-08-1

Socket: 6-angles; socket spanner,impact; HEX 8mm; 3/8"

Manufacturer: IRIMO

Manufacturer part number:
160-08-1
TME Symbol:
SA.160-08-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight41 g
EAN code8414909233070
See other products in this category: Socket Wrenches IRIMO,
*
160-08-1
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)