+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-13-1

Socket: 6-angles; socket spanner,impact; HEX 13mm; 3/8"; long

Manufacturer: IRIMO

Manufacturer part number:
161-13-1
TME Symbol:
SA.161-13-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight108 g
EAN code8414909233223
See other products in this category: Socket Wrenches IRIMO,
*
161-13-1
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 3 pcs - 4.27 USDGross price for quantities from 3 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)