+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

162-00-1

Extension; impact; 3/8"; 75mm

Manufacturer: IRIMO

Manufacturer part number:
162-00-1
TME Symbol:
SA.162-00-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
3/8"
Length
75mm
Gross weight86 g
EAN code8414909233247
See other products in this category: Socket Wrenches IRIMO,
*
162-00-1
0 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.56 USDGross price for quantities from 5 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)