+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

167-24-1

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1/2"


Manufacturer: IRIMO

Manufacturer part number:
167-24-1
TME Symbol:
SA.167-24-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight143 g
EAN code8414909233438
See other products in this category: Socket Wrenches IRIMO,
*
167-24-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 7.60 USDGross price for quantities from 3 pcs - 7.60 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD