+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168-18-1

Socket: 6-angles; socket spanner,impact; HEX 18mm; 1/2"; long

Manufacturer: IRIMO

Manufacturer part number:
168-18-1
TME Symbol:
SA.168-18-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight237 g
EAN code8414909233568
See other products in this category: Socket Wrenches IRIMO,
*
168-18-1
0 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 9.76 USDGross price for quantities from 3 pcs - 9.76 USD
Net price for quantities from 5 pcs - 9.08 USDGross price for quantities from 5 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)