+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

168-21-1

Socket: 6-angles; socket spanner,impact; HEX 21mm; 1/2"; long


Manufacturer: IRIMO

Manufacturer part number:
168-21-1
TME Symbol:
SA.168-21-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight240 g
EAN code8414909233582
See other products in this category: Socket Wrenches IRIMO,
*
168-21-1
0 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 3 pcs - 9.68 USDGross price for quantities from 3 pcs - 9.68 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.