+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-02-1

Extension; 1/2"; 250mm

Manufacturer: IRIMO

Manufacturer part number:
169-02-1
TME Symbol:
SA.169-02-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight424 g
EAN code8414909233650
See other products in this category: Socket Wrenches IRIMO,
*
169-02-1
0 in TME stock
Net price for quantities from 1 pcs - 19.23 USDGross price for quantities from 1 pcs - 19.23 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 17.32 USD
Net price for quantities from 5 pcs - 16.13 USDGross price for quantities from 5 pcs - 16.13 USD
No. of pieces (Multiplicity: 1)