+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-03-1

Extension; 1/2"; 75mm

Manufacturer: IRIMO

Manufacturer part number:
169-03-1
TME Symbol:
SA.169-03-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
75mm
Gross weight145 g
EAN code8414909233667
See other products in this category: Socket Wrenches IRIMO,
*
169-03-1
0 in TME stock
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 3 pcs - 8.23 USDGross price for quantities from 3 pcs - 8.23 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)