+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177-10-5

Wrench-set; 6-angles,socket spanner,impact; 1"; 7pcs.


Manufacturer: IRIMO

Manufacturer part number:
177-10-5
TME Symbol:
SA.177-10-5

Specification

Manufacturer
IRIMO
Type of tool
wrench - set
Kind of wrench
6-angles, impact, socket spanner
Holder socket size - inch
1"
Quantity in set/package
7pcs.
Gross weight5.5548 kg
EAN code8414909234930
See other products in this category: Wrenches Sets IRIMO,
*
177-10-5
1 in TME stock
Net price for quantities from 1 set - 201.52 USDGross price for quantities from 1 set - 201.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts