+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

179-02-2

Extension; 1"; 325mm

Manufacturer: IRIMO

Manufacturer part number:
179-02-2
TME Symbol:
SA.179-02-2

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1"
Length
325mm
Gross weight2.504 kg
EAN code8414909234442
See other products in this category: Socket Wrenches IRIMO,
*
179-02-2
0 in TME stock
Net price for quantities from 1 pcs - 79.11 USDGross price for quantities from 1 pcs - 79.11 USD
Net price for quantities from 3 pcs - 71.25 USDGross price for quantities from 3 pcs - 71.25 USD
Net price for quantities from 5 pcs - 66.34 USDGross price for quantities from 5 pcs - 66.34 USD
No. of pieces (Multiplicity: 1)