+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180-05X-1

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 100mm

Manufacturer: IRIMO

Manufacturer part number:
180-05X-1
TME Symbol:
SA.180-05X-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight98 g
EAN code8414909210521
See other products in this category: Socket Wrenches IRIMO,
*
180-05X-1
0 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 5 pcs - 9.70 USDGross price for quantities from 5 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.