+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180-07-1

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 60mm

Manufacturer: IRIMO

Manufacturer part number:
180-07-1
TME Symbol:
SA.180-07-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
60mm
Gross weight80 g
EAN code8414909210552
See other products in this category: Socket Wrenches IRIMO,
*
180-07-1
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 5.45 USDGross price for quantities from 3 pcs - 5.45 USD
Net price for quantities from 5 pcs - 5.07 USDGross price for quantities from 5 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)