+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180-10-1

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 60mm

Manufacturer: IRIMO

Manufacturer part number:
180-10-1
TME Symbol:
SA.180-10-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
60mm
Gross weight90 g
EAN code8414909210590
See other products in this category: Socket Wrenches IRIMO,
*
180-10-1
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)