+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180-10X-1

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 100mm

Manufacturer: IRIMO

Manufacturer part number:
180-10X-1
TME Symbol:
SA.180-10X-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight115 g
EAN code8414909210606
See other products in this category: Socket Wrenches IRIMO,
*
180-10X-1
0 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 8.06 USDGross price for quantities from 3 pcs - 8.06 USD
Net price for quantities from 5 pcs - 7.51 USDGross price for quantities from 5 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.