+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180-12-1

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 60mm

Manufacturer: IRIMO

Manufacturer part number:
180-12-1
TME Symbol:
SA.180-12-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
60mm
Gross weight100 g
EAN code8414909210613
See other products in this category: Socket Wrenches IRIMO,
*
180-12-1
0 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 3 pcs - 6.51 USDGross price for quantities from 3 pcs - 6.51 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)