+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183-50X-1

Socket: Torx®-bit; TX50; 1/2"; 120mm

Manufacturer: IRIMO

Manufacturer part number:
183-50X-1
TME Symbol:
SA.183-50X-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX50
Holder socket size - inch
1/2"
Socket length
120mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight105 g
EAN code8414909210743
See other products in this category: Socket Wrenches IRIMO,
*
183-50X-1
0 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.44 USDGross price for quantities from 3 pcs - 11.44 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)