+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

185-10X-1

Socket: SPLINE-bit; XZN M10; 1/2"; 100mm

Manufacturer: IRIMO

Manufacturer part number:
185-10X-1
TME Symbol:
SA.185-10X-1

Specification

Manufacturer
IRIMO
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
1/2"
Socket length
100mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight115 g
EAN code8414909210842
See other products in this category: Socket Wrenches IRIMO,
*
185-10X-1
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
Net price for quantities from 5 pcs - 9.23 USDGross price for quantities from 5 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)