+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18S-5-H

Wrench: combination spanner-set; rattle; 5pcs.


Manufacturer: IRIMO

Manufacturer part number:
18S-5-H
TME Symbol:
SA.18S-5-H

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
5pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Gross weight458.8 g
EAN code8414909239553
See other products in this category: Wrenches Sets IRIMO,
*
18S-5-H
5 in TME stock
Net price for quantities from 1 set - 63.64 USDGross price for quantities from 1 set - 63.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts