+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1RM-13

Wrench: combination spanner; rattle; 13mm; L: 178mm

Manufacturer: BAHCO

Manufacturer part number:
1RM-13
TME Symbol:
SA.1RM-13

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Length
178mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome-nickel plated key surface
  • flat head has 15° offset
  • forged
  • minimal rachet operating angle 5°
  • polished key surface
Gross weight84.96 g
EAN code7314153000606
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
1RM-13
2 in TME stock
Net price for quantities from 1 pcs - 32.78 USDGross price for quantities from 1 pcs - 32.78 USD
Net price for quantities from 2 pcs - 30.52 USDGross price for quantities from 2 pcs - 30.52 USD
Net price for quantities from 4 pcs - 29.39 USDGross price for quantities from 4 pcs - 29.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.