+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1RM/SH6

Wrench: combination spanner-set; rattle; 6pcs.


Manufacturer: BAHCO

Manufacturer part number:
1RM/SH6
TME Symbol:
SA.1RM/SH6

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
bag
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
Gross weight595.7 g
EAN code7314150219773
See other products in this category: Wrenches Sets BAHCO,
*
1RM/SH6
1 in TME stock
Net price for quantities from 1 set - 133.25 USDGross price for quantities from 1 set - 133.25 USD
Net price for quantities from 3 set - 128.65 USDGross price for quantities from 3 set - 128.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts